



760308103215 | |
|---|---|
DigiKey Part Number | 732-8241-ND |
Manufacturer | |
Manufacturer Product Number | 760308103215 |
Description | RX 1 COIL 1 LAYER 14.3UH 3A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 14.3µH Wireless Charging Coil Receiver 190mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308103215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 14.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 40 @ 125kHz | |
Current Rating (Amps) | 3A | |
Current - Saturation (Isat) | 8A | |
Frequency - Self Resonant | 8.8MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,90000 Kč | 178,90 Kč |
| 10 | 165,69500 Kč | 1 656,95 Kč |
| 50 | 150,78240 Kč | 7 539,12 Kč |
| 96 | 137,07542 Kč | 13 159,24 Kč |
| 192 | 124,57719 Kč | 23 918,82 Kč |
| Unit Price without VAT: | 178,90000 Kč |
|---|---|
| Unit Price with VAT: | 216,46900 Kč |






