



760308103205 | |
|---|---|
DigiKey Part Number | 732-6210-ND |
Manufacturer | |
Manufacturer Product Number | 760308103205 |
Description | RX 1 COIL 1 LYR BIFILAR 11UH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer, Bifilar 11µH Wireless Charging Coil Receiver 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 760308103205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer, Bifilar | |
Inductance | 11µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 180mOhm | |
Q @ Freq | 30 @ 125kHz | |
Current Rating (Amps) | 2.5A | |
Current - Saturation (Isat) | 4A | |
Frequency - Self Resonant | 16MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.34" L x 1.04" W x 0.04" H (34.0mm x 26.5mm x 0.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 50 | 165,90100 Kč | 8 295,05 Kč |
| 100 | 140,30020 Kč | 14 030,02 Kč |
| 250 | 121,15092 Kč | 30 287,73 Kč |
| 576 | 102,00033 Kč | 58 752,19 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |











