



760308101217 | |
|---|---|
DigiKey Part Number | 732-9674-ND |
Manufacturer | |
Manufacturer Product Number | 760308101217 |
Description | RX 1 COIL 6 LAYER 24.2UH 400MA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 6 Layer 24.2µH Wireless Charging Coil Receiver 1.4Ohm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308101217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 6 Layer | |
Inductance | 24.2µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 13 @ 125kHz | |
Current Rating (Amps) | 400mA | |
Current - Saturation (Isat) | 1A | |
Frequency - Self Resonant | 14.5MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 0.41" Dia x 0.07" H (10.3mm x 1.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 10 | 168,92900 Kč | 1 689,29 Kč |
| 60 | 156,02567 Kč | 9 361,54 Kč |
| 120 | 141,91325 Kč | 17 029,59 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |











