



760308101103 | |
|---|---|
DigiKey Part Number | 732-5673-ND |
Manufacturer | |
Manufacturer Product Number | 760308101103 |
Description | TX 1 COIL 1 LAYER 6.5UH 3A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 6.5µH Wireless Charging Coil Transmitter 180mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308101103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 6.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 35 @ 125kHz | |
Current Rating (Amps) | 3A | |
Current - Saturation (Isat) | 8A | |
Frequency - Self Resonant | 20MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.18" L x 1.18" W x 0.07" H (30.0mm x 30.0mm x 1.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,84000 Kč | 244,84 Kč |
| 50 | 231,61640 Kč | 11 580,82 Kč |
| 84 | 195,93631 Kč | 16 458,65 Kč |
| 168 | 169,12762 Kč | 28 413,44 Kč |
| 336 | 142,51768 Kč | 47 885,94 Kč |
| Unit Price without VAT: | 244,84000 Kč |
|---|---|
| Unit Price with VAT: | 296,25640 Kč |












