
750811048 | |
|---|---|
DigiKey Part Number | 732-2623-ND |
Manufacturer | |
Manufacturer Product Number | 750811048 |
Description | XFMR FLYBACK DC/DC CONV 1.5MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4500Vrms Isolation 300kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750811048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 15V | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 1.5mH @ 10kHz | |
Frequency | 300kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.635" (16.13mm) | |
Footprint | 0.800" L x 0.960" W (20.32mm x 24.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 142,84900 Kč | 1 428,49 Kč |
| 25 | 137,04960 Kč | 3 426,24 Kč |
| 70 | 130,78157 Kč | 9 154,71 Kč |
| 140 | 126,69893 Kč | 17 737,85 Kč |
| 280 | 122,72507 Kč | 34 363,02 Kč |
| 560 | 118,86068 Kč | 66 561,98 Kč |
| 1 050 | 115,44920 Kč | 121 221,66 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |






