New at DigiKey
7508110331
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7508110331

DigiKey Part Number
732-7508110331-ND
Manufacturer
Manufacturer Product Number
7508110331
Description
OFFLINE FLYBACK TRANSFORMER EE13
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 3000V Isolation 130kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
UCC8910
Chipset Manufacturer
Texas Instruments
Voltage - Primary
120 ~ 375V
Voltage - Auxiliary
15V @ 10mA
Voltage - Isolation
3000V
Inductance @ Frequency
500µH @ 130kHz
Frequency
130kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Size / Dimension
0.805" L x 0.540" W (20.45mm x 13.72mm)
Height - Seated (Max)
0.415" (10.54mm)
Footprint
-
Style
Laminated Core
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1106,30000 Kč106,30 Kč
1096,99800 Kč969,98 Kč
2087,71550 Kč1 754,31 Kč
5078,43240 Kč3 921,62 Kč
13069,33869 Kč9 014,03 Kč
26064,20250 Kč16 692,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,30000 Kč
Unit Price with VAT:128,62300 Kč