750871013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750370024

DigiKey Part Number
732-2252-ND
Manufacturer
Manufacturer Product Number
750370024
Description
XFMR FLYBACK AC/DC CONV 1.6MH TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 115kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
750370024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
VIPER17H
Chipset Manufacturer
STMicroelectronics
Voltage - Primary
85 ~ 424V
Voltage - Auxiliary
16V @ 50mA
Voltage - Isolation
4000Vrms
Inductance @ Frequency
1.6mH @ 10kHz
Frequency
115kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Size / Dimension
0.540" L x 0.805" W (13.72mm x 20.45mm)
Height - Seated (Max)
0.430" (10.92mm)
Footprint
0.540" L x 0.805" W (13.72mm x 20.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1118,80000 Kč118,80 Kč
10107,21300 Kč1 072,13 Kč
25102,89000 Kč2 572,25 Kč
5099,71060 Kč4 985,53 Kč
13095,46592 Kč12 410,57 Kč
26092,48346 Kč24 045,70 Kč
52089,58183 Kč46 582,55 Kč
1 04086,75902 Kč90 229,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,80000 Kč
Unit Price with VAT:143,74800 Kč