Flyback Converters For For AC/DC Converters SMPS Transformer 3750Vrms Isolation 80kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750342104

DigiKey Part Number
1297-1121-ND
Manufacturer
Manufacturer Product Number
750342104
Description
XFMR FLYBACK AC/DC CONV 1.3MH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 3750Vrms Isolation 80kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
750342104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
UCC287xx, UCC289xx
Chipset Manufacturer
Texas Instruments
Voltage - Primary
85 ~ 264V
Voltage - Auxiliary
12V @ 60mA
Voltage - Isolation
3750Vrms
Inductance @ Frequency
1.3mH @ 50kHz
Frequency
80kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Size / Dimension
0.689" L x 0.740" W (17.50mm x 18.80mm)
Height - Seated (Max)
0.524" (13.31mm)
Footprint
0.665" L x 0.740" W (16.90mm x 18.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
1098,71200 Kč987,12 Kč
2594,74280 Kč2 368,57 Kč
9089,40944 Kč8 046,85 Kč
18086,62956 Kč15 593,32 Kč
27085,03800 Kč22 960,26 Kč
54082,37437 Kč44 482,16 Kč
1 08079,78326 Kč86 165,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč