Isolated Buck Converters For For DC/DC Converters SMPS Transformer Isolation 90kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750341569

DigiKey Part Number
1297-1038-ND
Manufacturer
Manufacturer Product Number
750341569
Description
XFMR ISOL BUCK DC/DC 3.22MH TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer Isolation 90kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750341569 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For DC/DC Converters
Applications
Isolated Buck Converters
Intended Chipset
TPS92314
Chipset Manufacturer
Texas Instruments
Voltage - Primary
196 ~ 265V
Voltage - Auxiliary
22V @ 10mA
Voltage - Isolation
-
Inductance @ Frequency
3.22mH @ 10kHz
Frequency
90kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.585" L x 0.585" W (14.86mm x 14.86mm)
Height - Seated (Max)
0.605" (15.37mm)
Footprint
0.585" L x 0.585" W (14.86mm x 14.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 00058,18420 Kč58 184,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,18420 Kč
Unit Price with VAT:70,40288 Kč