TPS92314AD/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 975
Unit Price: 21,63000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 12,59714 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 43 130
Unit Price: 22,26000 Kč
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92314AD/NOPB

DigiKey Part Number
296-39827-5-ND
Manufacturer
Manufacturer Product Number
TPS92314AD/NOPB
Description
IC LED DRIVER OFFL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS92314AD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
13V
Voltage - Supply (Max)
35V
Voltage - Output
-
Current - Output / Channel
-
Frequency
60kHz ~ 150kHz
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 52012,59714 Kč19 147,65 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,59714 Kč
Unit Price with VAT:15,24254 Kč