
TPS92314ADR/NOPB | |
|---|---|
DigiKey Part Number | 296-41781-2-ND - Tape & Reel (TR) 296-41781-1-ND - Cut Tape (CT) 296-41781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92314ADR/NOPB |
Description | IC LED DRIVER OFFL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS92314ADR/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 13V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 60kHz ~ 150kHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,08560 Kč | 352,14 Kč |
| 100 | 12,42030 Kč | 1 242,03 Kč |
| 250 | 11,62532 Kč | 2 906,33 Kč |
| 500 | 11,14574 Kč | 5 572,87 Kč |
| 1 000 | 10,75056 Kč | 10 750,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,33379 Kč | 25 834,48 Kč |
| 5 000 | 10,08248 Kč | 50 412,40 Kč |
| 7 500 | 9,95664 Kč | 74 674,80 Kč |
| 12 500 | 9,81722 Kč | 122 715,25 Kč |
| 17 500 | 9,73574 Kč | 170 375,45 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |





