
750341086 | |
|---|---|
DigiKey Part Number | 1297-1026-ND |
Manufacturer | |
Manufacturer Product Number | 750341086 |
Description | XFMR LED DR AC/DC CONV 850UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 85 ~ 135V | |
Voltage - Auxiliary | 22V @ 10mA | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 850µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.665" L x 0.740" W (16.90mm x 18.80mm) | |
Height - Seated (Max) | 0.529" (13.44mm) | |
Footprint | 0.665" L x 0.740" W (16.90mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 65,07847 Kč | 70 284,75 Kč |
| Unit Price without VAT: | 65,07847 Kč |
|---|---|
| Unit Price with VAT: | 78,74495 Kč |




