Power Transformer 12V Primary 30V Secondary Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750319949

DigiKey Part Number
1297-750319949TR-ND - Tape & Reel (TR)
1297-750319949CT-ND - Cut Tape (CT)
1297-750319949DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750319949
Description
PWR XFMR SMD FOR SN6507
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Transformer 12V Primary 30V Secondary Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Single
Manufacturer
Würth Elektronik
Center Tap
Yes
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Surface Mount
Part Status
Active
Size / Dimension
9.45mm L x 8.50mm W
Voltage - Primary
12V
Height - Seated (Max)
8.50mm
Voltage - Secondary (Full Load)
30V
Voltage - Isolation
2500VAC
Primary Winding(s)
Single, Multiple Taps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,63000 Kč78,63 Kč
1071,18000 Kč711,80 Kč
2568,33080 Kč1 708,27 Kč
5066,24120 Kč3 312,06 Kč
10064,20370 Kč6 420,37 Kč
25061,58880 Kč15 397,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75058,57225 Kč43 929,19 Kč
1 50056,73503 Kč85 102,54 Kč
2 25055,68363 Kč125 288,17 Kč
3 75054,38341 Kč203 937,79 Kč
Manufacturers Standard Package
Unit Price without VAT:78,63000 Kč
Unit Price with VAT:95,14230 Kč