Power Transformer 24V Primary 5V Secondary Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750319694

DigiKey Part Number
1297-750319694TR-ND - Tape & Reel (TR)
1297-750319694CT-ND - Cut Tape (CT)
1297-750319694DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750319694
Description
PWR XFMR SMD FOR SN6507
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Transformer 24V Primary 5V Secondary Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Primary
24V
Voltage - Secondary (Full Load)
5V
Current - Output (Max)
-
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
-
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
9.45mm L x 8.50mm W
Height - Seated (Max)
5.50mm
Voltage - Isolation
2500VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,21000 Kč80,21 Kč
1072,48500 Kč724,85 Kč
2569,59560 Kč1 739,89 Kč
5067,46240 Kč3 373,12 Kč
10065,38570 Kč6 538,57 Kč
25062,72188 Kč15 680,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75059,64916 Kč44 736,87 Kč
1 50057,77796 Kč86 666,94 Kč
2 25056,70683 Kč127 590,37 Kč
3 75055,38270 Kč207 685,12 Kč
Manufacturers Standard Package
Unit Price without VAT:80,21000 Kč
Unit Price with VAT:97,05410 Kč