
BV301S15006 | |
|---|---|
DigiKey Part Number | 3388-BV301S15006-ND |
Manufacturer | |
Manufacturer Product Number | BV301S15006 |
Description | 115V INPUT 0.6VA PWR XFMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.6VA Power Transformer 115V Primary 15V Secondary 40mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 15V | |
Current - Output (Max) | 40mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 0.6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 15.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 15 | 59,34067 Kč | 890,11 Kč |
| 30 | 57,54167 Kč | 1 726,25 Kč |
| 60 | 55,78117 Kč | 3 346,87 Kč |
| 105 | 54,39486 Kč | 5 711,46 Kč |
| 255 | 52,25373 Kč | 13 324,70 Kč |
| 510 | 50,63112 Kč | 25 821,87 Kč |
| 1 005 | 49,08392 Kč | 49 329,34 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |


