


F3-24 | |
|---|---|
DigiKey Part Number | 237-1674-ND |
Manufacturer | |
Manufacturer Product Number | F3-24 |
Description | PWR XFMR LAMINATED 2.4VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V Primary 24V Secondary 100mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F3-24 Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 2.4VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Type Laminated Core | Size / Dimension 41.28mm L x 30.15mm W |
Voltage - Primary 115V | Height - Seated (Max) 30.15mm |
Voltage - Secondary (Full Load) 24V | Voltage - Isolation 2500VAC |
Current - Output (Max) 100mA | Weight 0.25 lb (113.4 g) |
Primary Winding(s) Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 241-3-24 | Signal Transformer | 19 | 241-3-24-ND | 270,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,65000 Kč | 181,65 Kč |
| 10 | 163,88300 Kč | 1 638,83 Kč |
| 25 | 157,22560 Kč | 3 930,64 Kč |
| 50 | 152,34100 Kč | 7 617,05 Kč |
| 100 | 147,58390 Kč | 14 758,39 Kč |
| 250 | 141,49120 Kč | 35 372,80 Kč |
| 500 | 137,03022 Kč | 68 515,11 Kč |
| 1 000 | 132,69395 Kč | 132 693,95 Kč |
| Unit Price without VAT: | 181,65000 Kč |
|---|---|
| Unit Price with VAT: | 219,79650 Kč |

