Laminated Core 2.4VA Power Transformer 115V Primary 24V Secondary 100mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.4VA Power Transformer 115V Primary 24V Secondary 100mA Chassis Mount
DP-241-4 Series
What are Transformers? How Do They Work? - Another Teaching Moment

241-3-24

DigiKey Part Number
241-3-24-ND
Manufacturer
Manufacturer Product Number
241-3-24
Description
PWR XFMR LAMINATED 2.4VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V Primary 24V Secondary 100mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
241-3-24 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Signal Transformer
Center Tap
Yes
Series
Power - Max
2.4VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
52.60mm L x 29.60mm W
Voltage - Primary
115V
Height - Seated (Max)
31.20mm
Voltage - Secondary (Full Load)
24V
Voltage - Isolation
2500Vrms
Current - Output (Max)
100mA
Weight
0.25 lb (113.4 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
186B24Hammond Manufacturing1 727HM2129-ND12,05000 KčDirect
F3-24Triad Magnetics33237-1674-ND7,46000 KčDirect
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1270,29000 Kč270,29 Kč
10243,69700 Kč2 436,97 Kč
25233,71520 Kč5 842,88 Kč
75222,22507 Kč16 666,88 Kč
150215,22873 Kč32 284,31 Kč
300208,42570 Kč62 527,71 Kč
525203,07537 Kč106 614,57 Kč
1 050196,61930 Kč206 450,27 Kč
Manufacturers Standard Package
Unit Price without VAT:270,29000 Kč
Unit Price with VAT:327,05090 Kč