
750319694 | |
---|---|
DigiKey Part Number | 1297-750319694TR-ND - Tape & Reel (TR) 1297-750319694CT-ND - Cut Tape (CT) 1297-750319694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319694 |
Description | PWR XFMR SMD FOR SN6507 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Transformer 24V Primary 5V Secondary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | 24V | |
Voltage - Secondary (Full Load) | 5V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 9.45mm L x 8.50mm W | |
Height - Seated (Max) | 5.50mm | |
Voltage - Isolation | 2500VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 74,99000 Kč | 74,99 Kč |
10 | 67,84300 Kč | 678,43 Kč |
25 | 65,13120 Kč | 1 628,28 Kč |
50 | 63,13580 Kč | 3 156,79 Kč |
100 | 61,19020 Kč | 6 119,02 Kč |
250 | 58,69812 Kč | 14 674,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 47,44935 Kč | 35 587,01 Kč |
1 500 | 45,96056 Kč | 68 940,84 Kč |
2 250 | 45,10871 Kč | 101 494,60 Kč |
3 750 | 44,05517 Kč | 165 206,89 Kč |
Unit Price without VAT: | 74,99000 Kč |
---|---|
Unit Price with VAT: | 90,73790 Kč |