
750318302 | |
|---|---|
DigiKey Part Number | 732-750318302-ND |
Manufacturer | |
Manufacturer Product Number | 750318302 |
Description | XFMR FLYBACK DC/DC CONV 450UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 70kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750318302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | UCC28711 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 450µH @ 10kHz | |
Frequency | 70kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.299" L x 1.035" W (33.00mm x 26.30mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Footprint | 1.299" L x 1.035" W (33.00mm x 26.30mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,77000 Kč | 135,77 Kč |
| 10 | 124,95300 Kč | 1 249,53 Kč |
| 20 | 114,09100 Kč | 2 281,82 Kč |
| 42 | 103,23024 Kč | 4 335,67 Kč |
| Unit Price without VAT: | 135,77000 Kč |
|---|---|
| Unit Price with VAT: | 164,28170 Kč |











