Flyback Converters For For DC/DC Converters SMPS Transformer 4000Vrms Isolation 350kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Converters For For DC/DC Converters SMPS Transformer 4000Vrms Isolation 350kHz Surface Mount
WE-AGDT – Compact Power Supply SMT Transformer for SiC-MOSFET’s
WEbinar Partnered with Digi-Key:  Fast EV Charging – 25 kW SiC Reference Design

750318131

DigiKey Part Number
732-750318131TR-ND - Tape & Reel (TR)
732-750318131CT-ND - Cut Tape (CT)
732-750318131DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750318131
Description
XFMR FLYBACK DC/DC CONV 7UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 4000Vrms Isolation 350kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750318131 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT8302
Chipset Manufacturer
-
Voltage - Primary
9 ~ 18V
Voltage - Auxiliary
-
Voltage - Isolation
4000Vrms
Inductance @ Frequency
7µH @ 100kHz
Frequency
350kHz
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Size / Dimension
0.445" L x 0.431" W (11.30mm x 10.95mm)
Height - Seated (Max)
0.470" (11.94mm)
Footprint
0.445" L x 0.431" W (11.30mm x 10.95mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 013
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1181,00000 Kč181,00 Kč
10171,26000 Kč1 712,60 Kč
50158,93380 Kč7 946,69 Kč
100145,28520 Kč14 528,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250133,02316 Kč33 255,79 Kč
500126,57300 Kč63 286,50 Kč
1 250117,96542 Kč147 456,77 Kč
Manufacturers Standard Package
Unit Price without VAT:181,00000 Kč
Unit Price with VAT:219,01000 Kč