
36M30MF012 | |
|---|---|
DigiKey Part Number | 145-36M30MF012-ND |
Manufacturer | |
Manufacturer Product Number | 36M30MF012 |
Description | HEX STANDOFF M3X0.5 NYLON 12MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.472" (12.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.660" (16.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 5 | 10,50000 Kč | 52,50 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 25 | 8,91160 Kč | 222,79 Kč |
| 50 | 8,34040 Kč | 417,02 Kč |
| 100 | 7,83440 Kč | 783,44 Kč |
| 250 | 7,24516 Kč | 1 811,29 Kč |
| 500 | 6,85542 Kč | 3 427,71 Kč |
| 1 000 | 6,50644 Kč | 6 506,44 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


