
PE-1210CCMC271STS | |
|---|---|
DigiKey Part Number | 553-PE-1210CCMC271STSTR-ND - Tape & Reel (TR) 553-PE-1210CCMC271STSCT-ND - Cut Tape (CT) 553-PE-1210CCMC271STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1210CCMC271STS |
Description | CMC 2LN 270 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 270 Ohms @ 100 MHz DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-1210CCMC271STS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 270 Ohms @ 100 MHz | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 12,43080 Kč | 310,77 Kč |
| 50 | 11,71680 Kč | 585,84 Kč |
| 100 | 11,04700 Kč | 1 104,70 Kč |
| 250 | 10,22016 Kč | 2 555,04 Kč |
| 500 | 9,63640 Kč | 4 818,20 Kč |
| 1 000 | 9,08625 Kč | 9 086,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,27937 Kč | 24 838,11 Kč |
| 6 000 | 7,80835 Kč | 46 850,10 Kč |
| 9 000 | 7,54572 Kč | 67 911,48 Kč |
| 15 000 | 7,22778 Kč | 108 416,70 Kč |
| 21 000 | 7,21019 Kč | 151 413,99 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




