



750318131 | |
|---|---|
DigiKey Part Number | 732-750318131TR-ND - Tape & Reel (TR) 732-750318131CT-ND - Cut Tape (CT) 732-750318131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750318131 |
Description | XFMR FLYBACK DC/DC CONV 7UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4000Vrms Isolation 350kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750318131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8302 | |
Chipset Manufacturer | - | |
Voltage - Primary | 9 ~ 18V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 7µH @ 100kHz | |
Frequency | 350kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.445" L x 0.431" W (11.30mm x 10.95mm) | |
Height - Seated (Max) | 0.470" (11.94mm) | |
Footprint | 0.445" L x 0.431" W (11.30mm x 10.95mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 10 | 171,26000 Kč | 1 712,60 Kč |
| 50 | 158,93380 Kč | 7 946,69 Kč |
| 100 | 145,28520 Kč | 14 528,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 133,02316 Kč | 33 255,79 Kč |
| 500 | 126,57300 Kč | 63 286,50 Kč |
| 1 250 | 117,96542 Kč | 147 456,77 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |









