
750317933 | |
|---|---|
DigiKey Part Number | 1297-750317933TR-ND - Tape & Reel (TR) 1297-750317933CT-ND - Cut Tape (CT) 1297-750317933DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750317933 |
Description | XFMR FLYBACK DC/DC CONV 21UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750317933 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM5155 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 18 ~ 36V | |
Voltage - Auxiliary | 10V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 21µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 10 | 124,03500 Kč | 1 240,35 Kč |
| 25 | 119,02520 Kč | 2 975,63 Kč |
| 50 | 115,34200 Kč | 5 767,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 110,62416 Kč | 13 828,02 Kč |
| 250 | 107,16540 Kč | 26 791,35 Kč |
| 375 | 105,18541 Kč | 39 444,53 Kč |
| 625 | 102,73598 Kč | 64 209,99 Kč |
| 875 | 101,14989 Kč | 88 506,15 Kč |
| 1 250 | 99,49222 Kč | 124 365,28 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |






