LM5156H - 1 Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5156HEVM-FLY

DigiKey Part Number
296-LM5156HEVM-FLY-ND
Manufacturer
Manufacturer Product Number
LM5156HEVM-FLY
Description
EVAL BOARD FOR LM5156H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM5156H - 1 Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
4A
Manufacturer
Texas Instruments
Voltage - Input
18V ~ 36V
Packaging
Box
Regulator Topology
Boost
Part Status
Active
Frequency - Switching
250kHz
Main Purpose
DC/DC, Step Up
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
LM5156H
Voltage - Output
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 548,60000 Kč1 548,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 548,60000 Kč
Unit Price with VAT:1 873,80600 Kč