LM5155 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5155EVM-FLY

DigiKey Part Number
296-LM5155EVM-FLY-ND
Manufacturer
Manufacturer Product Number
LM5155EVM-FLY
Description
EVAL BOARD FOR LM5155
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM5155 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
4A
Voltage - Input
18V ~ 36V
Regulator Topology
Flyback
Frequency - Switching
250kHz
Contents
Board(s)
Utilized IC / Part
LM5155
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 486,66000 Kč1 486,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 486,66000 Kč
Unit Price with VAT:1 798,85860 Kč