
750317161 | |
|---|---|
DigiKey Part Number | 732-13173-2-ND - Tape & Reel (TR) 732-13173-1-ND - Cut Tape (CT) 732-13173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750317161 |
Description | POWER TRANSFORMER EP5 SMT; UI = |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3mH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 3mH | |
ET (Volt-Time) | - | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.220" (5.59mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,95000 Kč | 68,95 Kč |
| 10 | 63,84400 Kč | 638,44 Kč |
| 100 | 58,74060 Kč | 5 874,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 45,95124 Kč | 36 760,99 Kč |
| Unit Price without VAT: | 68,95000 Kč |
|---|---|
| Unit Price with VAT: | 83,42950 Kč |





