
PGA460PSM-EVM | |
|---|---|
DigiKey Part Number | 296-PGA460PSM-EVM-ND |
Manufacturer | |
Manufacturer Product Number | PGA460PSM-EVM |
Description | EVAL BOARD FOR PGA460-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PGA460-Q1 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, DSP |
Manufacturer Texas Instruments | Utilized IC / Part PGA460-Q1 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Sensor Signal Conditioner |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 484,47000 Kč | 5 484,47 Kč |
| Unit Price without VAT: | 5 484,47000 Kč |
|---|---|
| Unit Price with VAT: | 6 636,20870 Kč |



