
750316856 | |
|---|---|
DigiKey Part Number | 732-750316856TR-ND - Tape & Reel (TR) 732-750316856CT-ND - Cut Tape (CT) 732-750316856DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750316856 |
Description | XFMR FWD P-P DC/DC CONV 200UH SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 420kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750316856 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6505B | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 200µH @ 10kHz | |
Frequency | 420kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.450" L x 0.327" W (11.43mm x 8.30mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Footprint | 0.581" L x 0.327" W (14.75mm x 8.30mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,51000 Kč | 94,51 Kč |
| 10 | 87,25200 Kč | 872,52 Kč |
| 50 | 79,99000 Kč | 3 999,50 Kč |
| 100 | 72,70670 Kč | 7 270,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 58,90013 Kč | 50 065,11 Kč |
| Unit Price without VAT: | 94,51000 Kč |
|---|---|
| Unit Price with VAT: | 114,35710 Kč |









