
750316819 | |
|---|---|
DigiKey Part Number | 732-750316819TR-ND - Tape & Reel (TR) 732-750316819CT-ND - Cut Tape (CT) 732-750316819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750316819 |
Description | XFMR FWD P-P DC/DC CONV 86UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750316819 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6505B | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 86µH @ 10kHz | |
Frequency | 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.364" L x 0.327" W (9.25mm x 8.30mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Footprint | 0.496" L x 0.327" W (12.60mm x 8.30mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,41000 Kč | 80,41 Kč |
| 10 | 74,32800 Kč | 743,28 Kč |
| 50 | 68,11780 Kč | 3 405,89 Kč |
| 100 | 61,95020 Kč | 6 195,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 50,16636 Kč | 45 149,72 Kč |
| Unit Price without VAT: | 80,41000 Kč |
|---|---|
| Unit Price with VAT: | 97,29610 Kč |











