
750316743 | |
|---|---|
DigiKey Part Number | 732-13175-2-ND - Tape & Reel (TR) 732-13175-1-ND - Cut Tape (CT) 732-13175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750316743 |
Description | XFMR FLYBACK SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation |
Datasheet | Datasheet |
EDA/CAD Models | 750316743 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Intended Chipset | ADP1031 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 88,96900 Kč | 889,69 Kč |
| 100 | 81,87120 Kč | 8 187,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 68,33590 Kč | 27 334,36 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |



