
AD5758BCPZ | |
|---|---|
DigiKey Part Number | 505-AD5758BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5758BCPZ |
Description | IC DAS/ADC/DAC SPECIAL 32-LFCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DAC 16 b SPI 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5758BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | - | |
Voltage - Supply | -33V ~ 33V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,08000 Kč | 393,08 Kč |
| 10 | 312,68100 Kč | 3 126,81 Kč |
| 67 | 276,08612 Kč | 18 497,77 Kč |
| 134 | 266,91433 Kč | 35 766,52 Kč |
| 268 | 259,36448 Kč | 69 509,68 Kč |
| 536 | 253,15127 Kč | 135 689,08 Kč |
| Unit Price without VAT: | 393,08000 Kč |
|---|---|
| Unit Price with VAT: | 475,62680 Kč |




