cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750316326

DigiKey Part Number
1297-750316326-ND
Manufacturer
Manufacturer Product Number
750316326
Description
XFMR FLYBACK AC/DC CONV 250UH TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 3600V Isolation 120kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
750316326 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
Texas Instruments
Voltage - Primary
120 ~ 375V
Voltage - Auxiliary
12V @ 50mA
Voltage - Isolation
3600V
Inductance @ Frequency
250µH @ 10kHz
Frequency
120kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Size / Dimension
1.732" L x 1.437" W (44.00mm x 36.50mm)
Height - Seated (Max)
1.122" (28.50mm)
Footprint
-
Style
Laminated Core
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1349,75000 Kč349,75 Kč
10315,19000 Kč3 151,90 Kč
30299,70333 Kč8 991,10 Kč
60290,27483 Kč17 416,49 Kč
90284,88267 Kč25 639,44 Kč
240272,20058 Kč65 328,14 Kč
450264,34300 Kč118 954,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:349,75000 Kč
Unit Price with VAT:423,19750 Kč