
750315240 | |
|---|---|
DigiKey Part Number | 1297-1177-2-ND - Tape & Reel (TR) 1297-1177-1-ND - Cut Tape (CT) 1297-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315240 |
Description | XFMR FWD P-P DC/DC CONV 440UH SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6505A | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000Vrms | |
Inductance @ Frequency | 440µH @ 100kHz | |
Frequency | 150kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.485" L x 0.410" W (12.32mm x 10.41mm) | |
Height - Seated (Max) | 0.440" (11.18mm) | |
Footprint | 0.485" L x 0.607" W (12.32mm x 15.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 73,30400 Kč | 733,04 Kč |
| 25 | 70,38520 Kč | 1 759,63 Kč |
| 50 | 68,22680 Kč | 3 411,34 Kč |
| 100 | 66,12690 Kč | 6 612,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 63,15818 Kč | 17 368,50 Kč |
| 550 | 61,18931 Kč | 33 654,12 Kč |
| 825 | 60,06192 Kč | 49 551,08 Kč |
| 1 375 | 58,66689 Kč | 80 666,97 Kč |
| 1 925 | 57,76359 Kč | 111 194,91 Kč |
| 2 750 | 56,81937 Kč | 156 253,27 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |










