
TPM6505A-S6TR | |
|---|---|
DigiKey Part Number | 5503-TPM6505A-S6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPM6505A-S6TR |
Description | IC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 1.9mA | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,02879 Kč | 27 086,37 Kč |
| Unit Price without VAT: | 9,02879 Kč |
|---|---|
| Unit Price with VAT: | 10,92484 Kč |


