


750314839 | |
|---|---|
DigiKey Part Number | 1297-1166-2-ND - Tape & Reel (TR) 1297-1166-1-ND - Cut Tape (CT) 1297-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750314839 |
Description | XFMR RES CONV DC/DC CONV 3MH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resonant Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 30 ~ 70kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Resonant Converters | |
Intended Chipset | TPS60402 | |
Chipset Manufacturer | - | |
Voltage - Primary | 3 ~ 5.2V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 3mH @ 100kHz | |
Frequency | 30 ~ 70kHz | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.420" (10.67mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 51,76000 Kč | 517,60 Kč |
| 25 | 49,70640 Kč | 1 242,66 Kč |
| 50 | 48,19880 Kč | 2 409,94 Kč |
| 100 | 46,72470 Kč | 4 672,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 44,46397 Kč | 13 339,19 Kč |
| 600 | 43,08545 Kč | 25 851,27 Kč |
| 900 | 42,29533 Kč | 38 065,80 Kč |
| 1 500 | 41,31763 Kč | 61 976,44 Kč |
| 2 100 | 40,68452 Kč | 85 437,49 Kč |
| 3 000 | 40,02219 Kč | 120 066,57 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |





