Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750313445

DigiKey Part Number
1297-1135-2-ND - Tape & Reel (TR)
1297-1135-1-ND - Cut Tape (CT)
1297-1135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750313445
Description
XFMR FLYBACK DC/DC CONV 9UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750313445 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT8302
Chipset Manufacturer
Linear Technology
Voltage - Primary
8 ~ 32V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
9µH @ 10kHz
Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.450" (11.43mm)
Footprint
0.525" L x 0.600" W (13.34mm x 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,95000 Kč78,95 Kč
1071,41400 Kč714,14 Kč
2568,56280 Kč1 714,07 Kč
5066,46280 Kč3 323,14 Kč
10064,41980 Kč6 441,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25061,79628 Kč15 449,07 Kč
50059,87118 Kč29 935,59 Kč
75058,76948 Kč44 077,11 Kč
1 25057,40585 Kč71 757,31 Kč
1 75056,52278 Kč98 914,86 Kč
2 50055,59960 Kč138 999,00 Kč
Manufacturers Standard Package
Unit Price without VAT:78,95000 Kč
Unit Price with VAT:95,52950 Kč