20µH Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BX6158NL

DigiKey Part Number
553-BX6158NL-ND
Manufacturer
Manufacturer Product Number
BX6158NL
Description
TRANSFORMER 20UH 1:1:1 3KV SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20µH Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
-
Inductance
20µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.445" L x 0.411" W (11.31mm x 10.43mm)
Height - Seated (Max)
0.287" (7.30mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 601
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
194,70000 Kč94,70 Kč
1085,48300 Kč854,83 Kč
3580,82429 Kč2 828,85 Kč
7078,33157 Kč5 483,21 Kč
10576,90267 Kč8 074,78 Kč
28073,54025 Kč20 591,27 Kč
52571,45080 Kč37 511,67 Kč
1 01569,31512 Kč70 354,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,70000 Kč
Unit Price with VAT:114,58700 Kč