
750311567 | |
|---|---|
DigiKey Part Number | 732-2632-2-ND - Tape & Reel (TR) 732-2632-1-ND - Cut Tape (CT) 732-2632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311567 |
Description | XFMR FLYBACK DC/DC CONV 7UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311567 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 10 ~ 40V | |
Voltage - Auxiliary | 10V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 7µH @ 250kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 152,84400 Kč | 1 528,44 Kč |
| 25 | 146,64160 Kč | 3 666,04 Kč |
| 50 | 142,09340 Kč | 7 104,67 Kč |
| 100 | 137,66080 Kč | 13 766,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 133,34780 Kč | 26 669,56 Kč |
| 400 | 129,15293 Kč | 51 661,17 Kč |
| 600 | 126,75338 Kč | 76 052,03 Kč |
| 1 000 | 123,78594 Kč | 123 785,94 Kč |
| 1 400 | 121,86564 Kč | 170 611,90 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |








