
750310849 | |
|---|---|
DigiKey Part Number | 732-2250-ND |
Manufacturer | |
Manufacturer Product Number | 750310849 |
Description | XFMR FLYBACK AC/DC CONV 900UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750310849 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | TNY278 | |
Chipset Manufacturer | Power Integrations | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 900µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.984" W (21.00mm x 25.00mm) | |
Height - Seated (Max) | 0.635" (16.13mm) | |
Footprint | 0.827" L x 0.984" W (21.00mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,39000 Kč | 193,39 Kč |
| 10 | 174,47200 Kč | 1 744,72 Kč |
| 25 | 167,38760 Kč | 4 184,69 Kč |
| 70 | 159,70186 Kč | 11 179,13 Kč |
| 140 | 154,69979 Kč | 21 657,97 Kč |
| 280 | 149,83421 Kč | 41 953,58 Kč |
| 560 | 145,10368 Kč | 81 258,06 Kč |
| 1 050 | 140,92838 Kč | 147 974,80 Kč |
| Unit Price without VAT: | 193,39000 Kč |
|---|---|
| Unit Price with VAT: | 234,00190 Kč |







