



7499111615 | |
|---|---|
DigiKey Part Number | 732-7499111615-ND |
Manufacturer | |
Manufacturer Product Number | 7499111615 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 7499111615 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.445" (11.30mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,30000 Kč | 233,30 Kč |
| 10 | 226,27600 Kč | 2 262,76 Kč |
| 25 | 219,90640 Kč | 5 497,66 Kč |
| 50 | 211,65360 Kč | 10 582,68 Kč |
| 100 | 193,46900 Kč | 19 346,90 Kč |
| Unit Price without VAT: | 233,30000 Kč |
|---|---|
| Unit Price with VAT: | 282,29300 Kč |









