
CSI-RGFI-200-UFFR | |
|---|---|
DigiKey Part Number | CSI-RGFI-200-UFFR-ND |
Manufacturer | |
Manufacturer Product Number | CSI-RGFI-200-UFFR |
Description | COAX CBL U.FL TO RP-SMA 7.8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSI-RGFI-200-UFFR Models |
Category | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Manufacturer TE Connectivity Linx | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 7.874" (200.00mm) |
Style U.FL (UMCC) to RP-SMA | Cable Type 1.13mm OD Coaxial Cable |
1st Connector RP-SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Panel Mount | Color Gray |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |



