7498111120AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7498111120AR

DigiKey Part Number
732-7498111120ARTR-ND - Tape & Reel (TR)
732-7498111120ARCT-ND - Cut Tape (CT)
732-7498111120ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7498111120AR
Description
CONN JACK 1PORT SURFACE MOUNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Board Edge, Surface Mount 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
7498111120AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Board Edge, Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.365" (9.26mm)
LED Color
Yellow - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1326,28000 Kč326,28 Kč
5310,78200 Kč1 553,91 Kč
10301,43600 Kč3 014,36 Kč
60292,17400 Kč17 530,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120254,60150 Kč30 552,18 Kč
Manufacturers Standard Package
Unit Price without VAT:326,28000 Kč
Unit Price with VAT:394,79880 Kč