
7498010210A | |
|---|---|
DigiKey Part Number | 732-7498010210ATR-ND - Tape & Reel (TR) 732-7498010210ACT-ND - Cut Tape (CT) 732-7498010210ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7498010210A |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 7498010210A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,34000 Kč | 199,34 Kč |
| 10 | 195,97600 Kč | 1 959,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 163,78027 Kč | 12 283,52 Kč |
| 150 | 151,18113 Kč | 22 677,17 Kč |
| 525 | 138,58358 Kč | 72 756,38 Kč |
| Unit Price without VAT: | 199,34000 Kč |
|---|---|
| Unit Price with VAT: | 241,20140 Kč |










