
749196527 | |
|---|---|
DigiKey Part Number | 732-11487-2-ND - Tape & Reel (TR) 732-11487-1-ND - Cut Tape (CT) 732-11487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196527 |
Description | XFMR FLEX DC/DC CONV 2.3UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flexible For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196527 Models |
Category | Voltage - Isolation 1500Vrms |
Manufacturer Würth Elektronik | Inductance @ Frequency 2.3µH @ 100kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.827" L x 0.846" W (21.01mm x 21.49mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.472" (11.99mm) |
Applications Flexible | Footprint 1.161" L x 0.846" W (29.49mm x 21.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,77000 Kč | 257,77 Kč |
| 50 | 231,95480 Kč | 11 597,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 195,88875 Kč | 23 506,65 Kč |
| 360 | 179,54325 Kč | 64 635,57 Kč |
| 600 | 163,21827 Kč | 97 930,96 Kč |
| 1 200 | 146,89189 Kč | 176 270,27 Kč |
| Unit Price without VAT: | 257,77000 Kč |
|---|---|
| Unit Price with VAT: | 311,90170 Kč |











