
749196131 | |
|---|---|
DigiKey Part Number | 732-749196131TR-ND - Tape & Reel (TR) 732-749196131CT-ND - Cut Tape (CT) 732-749196131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196131 |
Description | XFMR FLEX CONF DC/DC 10.9UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flexible For Configurable (For DC/DC) SMPS Transformer 500VAC Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Configurable (For DC/DC) | |
Applications | Flexible | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500VAC | |
Inductance @ Frequency | 10.9µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.508" L x 0.362" W (12.90mm x 9.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Footprint | 0.559" L x 0.508" W (14.20mm x 12.90mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 117,27400 Kč | 1 172,74 Kč |
| 50 | 104,25500 Kč | 5 212,75 Kč |
| 100 | 91,23630 Kč | 9 123,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 79,22168 Kč | 39 610,84 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |



