
TPS54218RTET | |
|---|---|
DigiKey Part Number | 296-32491-2-ND - Tape & Reel (TR) 296-32491-1-ND - Cut Tape (CT) 296-32491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54218RTET |
Description | IC REG BUCK ADJ 2A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.803V 1 Output 2A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54218RTET Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,25000 Kč | 372,50 Kč |
| 25 | 34,00000 Kč | 850,00 Kč |
| 100 | 30,42820 Kč | 3 042,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,72528 Kč | 7 181,32 Kč |
| 500 | 27,69930 Kč | 13 849,65 Kč |
| 750 | 27,18541 Kč | 20 389,06 Kč |
| 1 250 | 26,61606 Kč | 33 270,08 Kč |
| 1 750 | 26,28314 Kč | 45 995,50 Kč |
| 2 500 | 25,96310 Kč | 64 907,75 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |







