
TPS54218RTER | |
|---|---|
DigiKey Part Number | 296-25169-2-ND - Tape & Reel (TR) 296-25169-1-ND - Cut Tape (CT) 296-25169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54218RTER |
Description | IC REG BUCK ADJ 2A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.803V 1 Output 2A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54218RTER Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT2101BGQW | Richtek USA Inc. | 1 455 | RT2101BGQWCT-ND | 42,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,47600 Kč | 314,76 Kč |
| 25 | 28,66640 Kč | 716,66 Kč |
| 100 | 25,58400 Kč | 2 558,40 Kč |
| 250 | 24,11328 Kč | 6 028,32 Kč |
| 500 | 23,25990 Kč | 11 629,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,59476 Kč | 64 784,28 Kč |
| 6 000 | 21,15360 Kč | 126 921,60 Kč |
| 9 000 | 20,93256 Kč | 188 393,04 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |






