
749024012 | |
|---|---|
DigiKey Part Number | 732-3291-2-ND - Tape & Reel (TR) 732-3291-1-ND - Cut Tape (CT) 732-3291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749024012 |
Description | TRANSFORMER WE-LAN 10/100/1000BT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749024012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.125" L x 0.500" W (28.57mm x 12.70mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,60000 Kč | 458,60 Kč |
| 10 | 442,23900 Kč | 4 422,39 Kč |
| 50 | 417,67120 Kč | 20 883,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 377,40006 Kč | 66 045,01 Kč |
| 350 | 353,79531 Kč | 123 828,36 Kč |
| Unit Price without VAT: | 458,60000 Kč |
|---|---|
| Unit Price with VAT: | 554,90600 Kč |





