
749023010A | |
|---|---|
DigiKey Part Number | 732-5714-2-ND - Tape & Reel (TR) 732-5714-1-ND - Cut Tape (CT) 732-5714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749023010A |
Description | TRANSFORMER LAN 10/100/1000 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749023010A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.689" L x 0.559" W (17.50mm x 14.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,31000 Kč | 145,31 Kč |
| 10 | 132,87500 Kč | 1 328,75 Kč |
| 50 | 122,83840 Kč | 6 141,92 Kč |
| 100 | 115,32100 Kč | 11 532,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 110,70828 Kč | 44 283,31 Kč |
| 800 | 105,89055 Kč | 84 712,44 Kč |
| Unit Price without VAT: | 145,31000 Kč |
|---|---|
| Unit Price with VAT: | 175,82510 Kč |













